Similar
Similar

HEF40106BT-Q100J | |
|---|---|
DigiKey Part Number | 1727-8439-2-ND - Tape & Reel (TR) 1727-8439-1-ND - Cut Tape (CT) 1727-8439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF40106BT-Q100J |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 60ns @ 15V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 6 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 14-SO |
Voltage - Supply 3V ~ 15V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 4 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD40106BCM | Rochester Electronics, LLC | 2 406 | 2156-CD40106BCM-ND | 764,74750 Kč | Similar |
| NLV14106BDR2G | onsemi | 0 | 488-NLV14106BDR2GCT-ND | 11,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,20800 Kč | 52,08 Kč |
| 25 | 4,63640 Kč | 115,91 Kč |
| 100 | 4,00010 Kč | 400,01 Kč |
| 250 | 3,69732 Kč | 924,33 Kč |
| 500 | 3,51506 Kč | 1 757,53 Kč |
| 1 000 | 3,36430 Kč | 3 364,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,20530 Kč | 8 013,25 Kč |
| 5 000 | 3,10951 Kč | 15 547,55 Kč |
| 7 500 | 3,06154 Kč | 22 961,55 Kč |
| 12 500 | 3,00838 Kč | 37 604,75 Kč |
| 17 500 | 2,97730 Kč | 52 102,75 Kč |
| 25 000 | 2,94742 Kč | 73 685,50 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |



