
GANE3R9-150QBAZ | |
|---|---|
DigiKey Part Number | 1727-GANE3R9-150QBAZTR-ND - Tape & Reel (TR) 1727-GANE3R9-150QBAZCT-ND - Cut Tape (CT) 1727-GANE3R9-150QBAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GANE3R9-150QBAZ |
Description | GANE3R9-150QBA/SOT8091/VQFN7 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 100A (Ta) 65W (Ta) Surface Mount 25-VQFN (4x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 12mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +6V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2200 pF @ 75 V |
FET Type | Power Dissipation (Max) 65W (Ta) |
Technology | Operating Temperature -40°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 25-VQFN (4x6) |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 3.9mOhm @ 30A, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,00000 Kč | 202,00 Kč |
| 10 | 138,20900 Kč | 1 382,09 Kč |
| 100 | 102,80620 Kč | 10 280,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 83,99200 Kč | 209 980,00 Kč |
| Unit Price without VAT: | 202,00000 Kč |
|---|---|
| Unit Price with VAT: | 244,42000 Kč |



