



GAN7R0-150LBEZ | |
|---|---|
DigiKey Part Number | 1727-GAN7R0-150LBEZTR-ND - Tape & Reel (TR) 1727-GAN7R0-150LBEZCT-ND - Cut Tape (CT) 1727-GAN7R0-150LBEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GAN7R0-150LBEZ |
Description | 150 V, 7 MOHM GALLIUM NITRIDE (G |
Customer Reference | |
Detailed Description | N-Channel 150 V 28A 28W Surface Mount 3-FCLGA (3.2x2.2) |
Datasheet | Datasheet |
EDA/CAD Models | GAN7R0-150LBEZ Models |
Category | Vgs(th) (Max) @ Id 2.1V @ 5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.6 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +6V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 865 pF @ 85 V |
FET Type | Power Dissipation (Max) 28W |
Technology | Operating Temperature -40°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 3-FCLGA (3.2x2.2) |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 7mOhm @ 10A, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 55,47700 Kč | 554,77 Kč |
| 100 | 38,85890 Kč | 3 885,89 Kč |
| 500 | 32,12694 Kč | 16 063,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,01704 Kč | 67 542,60 Kč |
| 5 000 | 26,24750 Kč | 131 237,50 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |












