


NX-DP-GAN7R0-BSCUL | |
|---|---|
DigiKey Part Number | 1727-NX-DP-GAN7R0-BSCUL-ND |
Manufacturer | |
Manufacturer Product Number | NX-DP-GAN7R0-BSCUL |
Description | EVAL BOARD FOR GAN7R0-150LBE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | GAN7R0-150LBE - Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | - | |
Embedded | No | |
Utilized IC / Part | GAN7R0-150LBE | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 186,63000 Kč | 9 186,63 Kč |
| Unit Price without VAT: | 9 186,63000 Kč |
|---|---|
| Unit Price with VAT: | 11 115,82230 Kč |


