MFR Recommended

GAN039-650NTBZ | |
|---|---|
DigiKey Part Number | 1727-GAN039-650NTBZTR-ND - Tape & Reel (TR) 1727-GAN039-650NTBZCT-ND - Cut Tape (CT) 1727-GAN039-650NTBZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GAN039-650NTBZ |
Description | 650 V, 33 MOHM GALLIUM NITRIDE ( |
Customer Reference | |
Detailed Description | N-Channel 650 V 58.5A (Tc) 250W (Tc) Surface Mount CCPAK1212i |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.6V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 1980 pF @ 400 V |
FET Type | Power Dissipation (Max) 250W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package CCPAK1212i |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 39mOhm @ 32A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GAN039-650NTBJ | Nexperia USA Inc. | 576 | 1727-GAN039-650NTBJCT-ND | 317,49000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,88000 Kč | 249,88 Kč |
| 10 | 220,05900 Kč | 2 200,59 Kč |
| 100 | 190,45190 Kč | 19 045,19 Kč |
| 500 | 172,60398 Kč | 86 301,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 158,11515 Kč | 158 115,15 Kč |
| Unit Price without VAT: | 249,88000 Kč |
|---|---|
| Unit Price with VAT: | 302,35480 Kč |




