BZX84J-B7V5,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 5 368
Unit Price: 2,94000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 788
Unit Price: 5,25000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,89906 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 780
Unit Price: 8,82000 Kč
Datasheet

Similar


onsemi
In Stock: 9 201
Unit Price: 5,04000 Kč
Datasheet

Similar


onsemi
In Stock: 4 593
Unit Price: 4,62000 Kč
Datasheet

Similar


onsemi
In Stock: 49 937
Unit Price: 4,41000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5 243
Unit Price: 3,15000 Kč
Datasheet
Zener Diode 7.5 V 550 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84J-B7V5,115

DigiKey Part Number
1727-BZX84J-B7V5,115TR-ND - Tape & Reel (TR)
1727-BZX84J-B7V5,115CT-ND - Cut Tape (CT)
1727-BZX84J-B7V5,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84J-B7V5,115
Description
DIODE ZENER 7.5V 550MW SOD323F
Customer Reference
Detailed Description
Zener Diode 7.5 V 550 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
550 mW
Supplier Device Package
SOD-323F
Impedance (Max) (Zzt)
10 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C7V5S-TPMCC (Micro Commercial Components)5 368BZT52C7V5S-TPMSCT-ND2,94000 KčSimilar
BZT52C7V5T-7Diodes Incorporated1 788BZT52C7V5T-7DICT-ND5,25000 KčSimilar
BZT52C7V5T-TPMCC (Micro Commercial Components)0BZT52C7V5T-TPMSCT-ND3,15000 KčSimilar
BZX84JB7V5H RRGTaiwan Semiconductor Corporation01801-BZX84JB7V5HRRGTR-ND0,89906 KčSimilar
DDZ9693T-7Diodes Incorporated78031-DDZ9693T-7CT-ND8,82000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes