Similar
Similar
Similar
Similar
Similar



BZT52C7V5T-TP | |
|---|---|
DigiKey Part Number | BZT52C7V5T-TPMSTR-ND - Tape & Reel (TR) BZT52C7V5T-TPMSCT-ND - Cut Tape (CT) BZT52C7V5T-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C7V5T-TP |
Description | DIODE ZENER 7.5V 200MW SOD523 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C7V5T-7 | Diodes Incorporated | 1 788 | BZT52C7V5T-7DICT-ND | 5,25000 Kč | Similar |
| BZX585-B7V5,115 | Nexperia USA Inc. | 0 | 1727-5000-1-ND | 0,00000 Kč | Similar |
| BZX585-B7V5,135 | Nexperia USA Inc. | 0 | BZX585-B7V5,135-ND | 0,00000 Kč | Similar |
| BZX84J-B7V5,115 | Nexperia USA Inc. | 0 | 1727-BZX84J-B7V5,115CT-ND | 0,00000 Kč | Similar |
| MM5Z7V5T1G | onsemi | 49 937 | MM5Z7V5T1GOSCT-ND | 4,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 100 | 1,17800 Kč | 117,80 Kč |
| 500 | 0,85210 Kč | 426,05 Kč |
| 1 000 | 0,74585 Kč | 745,85 Kč |
| 2 000 | 0,65598 Kč | 1 311,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,51611 Kč | 4 128,88 Kč |
| 16 000 | 0,46213 Kč | 7 394,08 Kč |
| 24 000 | 0,43460 Kč | 10 430,40 Kč |
| 40 000 | 0,40362 Kč | 16 144,80 Kč |
| 56 000 | 0,38526 Kč | 21 574,56 Kč |
| 80 000 | 0,36742 Kč | 29 393,60 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |





