Similar
Similar
Similar
Similar

BZX84J-B30,115 | |
|---|---|
DigiKey Part Number | 1727-2138-2-ND - Tape & Reel (TR) 1727-2138-1-ND - Cut Tape (CT) 1727-2138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-B30,115 |
Description | DIODE ZENER 30V 550MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 30 V 550 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 550 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 21 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84JB30H RRG | Taiwan Semiconductor Corporation | 5 998 | 1801-BZX84JB30HRRGCT-ND | 4,83000 Kč | Similar |
| DDZ9713T-7 | Diodes Incorporated | 0 | DDZ9713T-7DITR-ND | 1,67620 Kč | Similar |
| MM3Z30VB | onsemi | 3 105 | MM3Z30VBCT-ND | 5,04000 Kč | Similar |
| MM3Z30VC | onsemi | 2 303 | MM3Z30VCCT-ND | 4,62000 Kč | Similar |
| MM5Z30V | onsemi | 0 | MM5Z30VTR-ND | 0,00000 Kč | Similar |







