MM5Z30VT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,30072 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,30188 Kč
Datasheet
Zener Diode 30 V 500 mW ±6.7% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 30 V 500 mW ±6.7% Surface Mount SOD-523
SC-76, SOD-523

MM5Z30VT1G

DigiKey Part Number
MM5Z30VT1GOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM5Z30VT1G
Description
DIODE ZENER 30V 500MW SOD523
Customer Reference
Detailed Description
Zener Diode 30 V 500 mW ±6.7% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
MM5Z30VT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 21 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6.7%
Supplier Device Package
SOD-523
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
80 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CZRU52C30Comchip Technology0641-1047-2-ND1,30072 KčSimilar
CZRUR52C30Comchip Technology0CZRUR52C30-ND1,30188 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes