
UDZVFHTE-1730B | |
|---|---|
DigiKey Part Number | UDZVFHTE-1730BTR-ND - Tape & Reel (TR) UDZVFHTE-1730BCT-ND - Cut Tape (CT) UDZVFHTE-1730BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVFHTE-1730B |
Description | DIODE ZENER 29.94V 200MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 29.94 V 200 mW ±2.5% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVFHTE-1730B Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 23 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.5% | Package / Case |
Power - Max 200 mW | Supplier Device Package UMD2 |
Impedance (Max) (Zzt) 200 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B30S-AU_R1_000A1 | Panjit International Inc. | 2 604 | 3757-BZT52-B30S-AU_R1_000A1CT-ND | 2,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,65400 Kč | 36,54 Kč |
| 100 | 2,27620 Kč | 227,62 Kč |
| 500 | 1,67312 Kč | 836,56 Kč |
| 1 000 | 1,47763 Kč | 1 477,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,22838 Kč | 3 685,14 Kč |
| 6 000 | 1,10247 Kč | 6 614,82 Kč |
| 9 000 | 1,03826 Kč | 9 344,34 Kč |
| 15 000 | 0,96603 Kč | 14 490,45 Kč |
| 21 000 | 0,92323 Kč | 19 387,83 Kč |
| 30 000 | 0,88162 Kč | 26 448,60 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

