BZX8450-B8V2-QR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,00000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,64510 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,90234 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 000
Unit Price: 6,32000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 4,84000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2 705
Unit Price: 6,53000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 9 720
Unit Price: 7,16000 Kč
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX8450-B8V2-QR

DigiKey Part Number
1727-BZX8450-B8V2-QRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX8450-B8V2-QR
Description
DIODE ZENER 8.2V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 8.2 V 250 mW ±2% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
250 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 6.2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,93862 Kč2 815,86 Kč
6 0000,83772 Kč5 026,32 Kč
Manufacturers Standard Package
Unit Price without VAT:0,93862 Kč
Unit Price with VAT:1,13573 Kč