
BZX84B8V2LYT116 | |
|---|---|
DigiKey Part Number | 846-BZX84B8V2LYT116TR-ND - Tape & Reel (TR) 846-BZX84B8V2LYT116CT-ND - Cut Tape (CT) 846-BZX84B8V2LYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B8V2LYT116 |
Description | DIODE ZENER 8.2V 250MW SOT23 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 250 mW ±1.95% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.95% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 4,50500 Kč | 45,05 Kč |
| 100 | 2,10500 Kč | 210,50 Kč |
| 500 | 1,93912 Kč | 969,56 Kč |
| 1 000 | 1,70505 Kč | 1 705,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,67095 Kč | 5 012,85 Kč |
| 6 000 | 1,36151 Kč | 8 169,06 Kč |
| 9 000 | 0,92620 Kč | 8 335,80 Kč |
| 15 000 | 0,89463 Kč | 13 419,45 Kč |
| 21 000 | 0,87439 Kč | 18 362,19 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |


