BZX84C3V9LYT116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B8V2LYFHT116

DigiKey Part Number
846-BZX84B8V2LYFHT116TR-ND - Tape & Reel (TR)
846-BZX84B8V2LYFHT116CT-ND - Cut Tape (CT)
846-BZX84B8V2LYFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B8V2LYFHT116
Description
DIODE ZENER 8.2V 250MW SOT23
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 250 mW ±1.95% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1.95%
Power - Max
250 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 705
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,53000 Kč6,53 Kč
104,44200 Kč44,42 Kč
1002,14710 Kč214,71 Kč
5002,12606 Kč1 063,03 Kč
1 0001,93660 Kč1 936,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,75347 Kč5 260,41 Kč
6 0001,49455 Kč8 967,30 Kč
9 0001,17880 Kč10 609,20 Kč
15 0001,15775 Kč17 366,25 Kč
21 0001,13670 Kč23 870,70 Kč
30 0001,11397 Kč33 419,10 Kč
75 0001,05250 Kč78 937,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,53000 Kč
Unit Price with VAT:7,90130 Kč