
BZX84-B13,215 | |
|---|---|
DigiKey Part Number | 1727-5004-2-ND - Tape & Reel (TR) 1727-5004-1-ND - Cut Tape (CT) 1727-5004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B13,215 |
Description | DIODE ZENER 13V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-B13,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 100 | 1,22000 Kč | 122,00 Kč |
| 500 | 0,88318 Kč | 441,59 Kč |
| 1 000 | 0,77357 Kč | 773,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,63316 Kč | 1 899,48 Kč |
| 6 000 | 0,56219 Kč | 3 373,14 Kč |
| 9 000 | 0,52595 Kč | 4 733,55 Kč |
| 15 000 | 0,48515 Kč | 7 277,25 Kč |
| 21 000 | 0,46097 Kč | 9 680,37 Kč |
| 30 000 | 0,43743 Kč | 13 122,90 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |



