
BZX84-B13,235 | |
|---|---|
DigiKey Part Number | 1727-BZX84-B13,235TR-ND - Tape & Reel (TR) 1727-BZX84-B13,235CT-ND - Cut Tape (CT) 1727-BZX84-B13,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B13,235 |
Description | DIODE ZENER 13V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-B13,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,24700 Kč | 22,47 Kč |
| 100 | 1,39220 Kč | 139,22 Kč |
| 500 | 1,01210 Kč | 506,05 Kč |
| 1 000 | 0,88864 Kč | 888,64 Kč |
| 2 000 | 0,78428 Kč | 1 568,56 Kč |
| 5 000 | 0,67093 Kč | 3 354,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,51712 Kč | 5 171,20 Kč |
| 20 000 | 0,46435 Kč | 9 287,00 Kč |
| 30 000 | 0,43743 Kč | 13 122,90 Kč |
| 50 000 | 0,40716 Kč | 20 358,00 Kč |
| 70 000 | 0,38922 Kč | 27 245,40 Kč |
| 100 000 | 0,37178 Kč | 37 178,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |



