Zener Diode 13 V 250 mW ±2% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-B13,215

DigiKey Part Number
2156-BZX84-B13,215-954-ND
Manufacturer
Manufacturer Product Number
BZX84-B13,215
Description
DIODE ZENER 13V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 13 V 250 mW ±2% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±2%
Mounting Type
Surface Mount
Power - Max
250 mW
Package / Case
Impedance (Max) (Zzt)
30 Ohms
Supplier Device Package
TO-236AB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 630
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1630
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 6303,77964 Kč6 160,81 Kč
Unit Price without VAT:3,77964 Kč
Unit Price with VAT:4,57336 Kč