Direct
Direct
Similar
Similar
Similar
Similar
Similar

BZX585-C4V7,115 | |
|---|---|
DigiKey Part Number | 1727-1658-2-ND - Tape & Reel (TR) 1727-1658-1-ND - Cut Tape (CT) 1727-1658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C4V7,115 |
Description | DIODE ZENER 4.7V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 3 µA @ 2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX585-C4V7-QX | Nexperia USA Inc. | 0 | 1727-BZX585-C4V7-QXTR-ND | 0,00000 Kč | Direct |
| MM5Z4V7T1G | onsemi | 45 | MM5Z4V7T1GOSCT-ND | 4,41000 Kč | Direct |
| BZT52C4V7K | Taiwan Semiconductor Corporation | 0 | 1801-BZT52C4V7KTR-ND | 0,94827 Kč | Similar |
| CZRU52C4V7 | Comchip Technology | 94 634 | 641-1028-1-ND | 6,93000 Kč | Similar |
| CZRUR52C4V7 | Comchip Technology | 0 | CZRUR52C4V7-ND | 1,37684 Kč | Similar |








