
BZX585-C3V3,135 | |
|---|---|
DigiKey Part Number | 1727-6397-2-ND - Tape & Reel (TR) 1727-6397-1-ND - Cut Tape (CT) 1727-6397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C3V3,135 |
Description | DIODE ZENER 3.3V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 3,85200 Kč | 38,52 Kč |
| 50 | 2,75760 Kč | 137,88 Kč |
| 100 | 2,39970 Kč | 239,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,86808 Kč | 8 680,80 Kč |
| 20 000 | 0,78563 Kč | 15 712,60 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |











