Similar
Similar



SZMM5Z3V3T1G | |
|---|---|
DigiKey Part Number | SZMM5Z3V3T1GOSTR-ND - Tape & Reel (TR) SZMM5Z3V3T1GOSCT-ND - Cut Tape (CT) SZMM5Z3V3T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z3V3T1G |
Description | DIODE ZENER 3.3V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±6.1% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM5Z3V3T1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.1% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 95 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMOZ3L3 TR PBFREE | Central Semiconductor Corp | 77 027 | 1514-CMOZ3L3TRPBFREECT-ND | 21,06000 Kč | Similar |
| CMOZ3V3 TR PBFREE | Central Semiconductor Corp | 6 122 | 1514-CMOZ3V3TRPBFREECT-ND | 21,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 5,52700 Kč | 55,27 Kč |
| 100 | 3,47450 Kč | 347,45 Kč |
| 500 | 2,58650 Kč | 1 293,25 Kč |
| 1 000 | 2,29953 Kč | 2 299,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,79086 Kč | 5 372,58 Kč |
| 6 000 | 1,62016 Kč | 9 720,96 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |










