


LM385M3X-1.2/NOPB | |
|---|---|
DigiKey Part Number | LM385M3X-1.2/NOPBTR-ND - Tape & Reel (TR) LM385M3X-1.2/NOPBCT-ND - Cut Tape (CT) LM385M3X-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM385M3X-1.2/NOPB |
Description | IC VREF SHNT -2.43%/+2.02% SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V -2.43%, +2.02% 20 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM385M3X-1.2/NOPB Models |
Category | Temperature Coefficient 30ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 60µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 10 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.235V | Supplier Device Package SOT-23-3 |
Current - Output 20 mA | Base Product Number |
Tolerance -2.43%, +2.02% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 15,85300 Kč | 158,53 Kč |
| 25 | 14,32080 Kč | 358,02 Kč |
| 100 | 12,61980 Kč | 1 261,98 Kč |
| 250 | 11,81012 Kč | 2 952,53 Kč |
| 500 | 11,32170 Kč | 5 660,85 Kč |
| 1 000 | 11,01954 Kč | 11 019,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,42285 Kč | 31 268,55 Kč |
| 6 000 | 10,17983 Kč | 61 078,98 Kč |
| 9 000 | 10,05811 Kč | 90 522,99 Kč |
| 15 000 | 9,92321 Kč | 148 848,15 Kč |
| 21 000 | 9,84441 Kč | 206 732,61 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |








