Direct
Direct
Similar
Similar
Similar
Similar

BZX585-C2V4,135 | |
|---|---|
DigiKey Part Number | BZX585-C2V4,135-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX585-C2V4,135 |
Description | DIODE ZENER 2.4V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,75299 Kč | 7 529,90 Kč |
| 20 000 | 0,68147 Kč | 13 629,40 Kč |
| 30 000 | 0,64500 Kč | 19 350,00 Kč |
| 50 000 | 0,60401 Kč | 30 200,50 Kč |
| 70 000 | 0,57973 Kč | 40 581,10 Kč |
| 100 000 | 0,55612 Kč | 55 612,00 Kč |
| 250 000 | 0,50431 Kč | 126 077,50 Kč |
| Unit Price without VAT: | 0,75299 Kč |
|---|---|
| Unit Price with VAT: | 0,91112 Kč |







