Direct
Similar
Similar
Similar
Similar
Similar
Similar

BZX585-B6V2,135 | |
|---|---|
DigiKey Part Number | 1727-BZX585-B6V2,135TR-ND - Tape & Reel (TR) 1727-BZX585-B6V2,135CT-ND - Cut Tape (CT) 1727-BZX585-B6V2,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-B6V2,135 |
Description | DIODE ZENER 6.2V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 3 µA @ 4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z6V2ST1G | onsemi | 40 648 | MM5Z6V2ST1GOSCT-ND | 5,25000 Kč | Direct |
| BZX584B6V2 RSG | Taiwan Semiconductor Corporation | 81 449 | BZX584B6V2RSGCT-ND | 8,19000 Kč | Similar |
| DZ2S06200L | Panasonic Industry | 0 | DZ2S06200LTR-ND | 2,11408 Kč | Similar |
| DZ2S062M0L | Panasonic Industry | 0 | DZ2S062M0LTR-ND | 0,56755 Kč | Similar |
| EDZVFHT2R6.2B | Rohm Semiconductor | 15 557 | EDZVFHT2R6.2BCT-ND | 5,67000 Kč | Similar |







