


MM5Z6V2ST1G | |
|---|---|
DigiKey Part Number | MM5Z6V2ST1GOSTR-ND - Tape & Reel (TR) MM5Z6V2ST1GOSCT-ND - Cut Tape (CT) MM5Z6V2ST1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z6V2ST1G |
Description | DIODE ZENER 6.2V 500MW SOD523 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±6% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z6V2ST1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,34700 Kč | 13,47 Kč |
| 100 | 0,96830 Kč | 96,83 Kč |
| 500 | 0,90516 Kč | 452,58 Kč |
| 1 000 | 0,86305 Kč | 863,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,75780 Kč | 2 273,40 Kč |
| 6 000 | 0,65255 Kč | 3 915,30 Kč |
| 9 000 | 0,56835 Kč | 5 115,15 Kč |
| 15 000 | 0,55783 Kč | 8 367,45 Kč |
| 21 000 | 0,54730 Kč | 11 493,30 Kč |
| 30 000 | 0,54506 Kč | 16 351,80 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |






