Zener Diode 6.2 V 150 mW ±2.18% Surface Mount EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDZVFHT2R6.2B

DigiKey Part Number
EDZVFHT2R6.2BTR-ND - Tape & Reel (TR)
EDZVFHT2R6.2BCT-ND - Cut Tape (CT)
EDZVFHT2R6.2BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDZVFHT2R6.2B
Description
DIODE ZENER 6.2V 150MW EMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 150 mW ±2.18% Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
EDZVFHT2R6.2B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.18%
Power - Max
150 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 3 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
EMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 557
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,21300 Kč32,13 Kč
1002,00110 Kč200,11 Kč
5001,46944 Kč734,72 Kč
1 0001,29663 Kč1 296,63 Kč
2 0001,15090 Kč2 301,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,99835 Kč7 986,80 Kč
16 0000,90416 Kč14 466,56 Kč
24 0000,85613 Kč20 547,12 Kč
40 0000,80214 Kč32 085,60 Kč
56 0000,77016 Kč43 128,96 Kč
80 0000,73907 Kč59 125,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč