BZX585-B6V2,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


onsemi
In Stock: 41 848
Unit Price: 5,25000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 81 449
Unit Price: 8,19000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,39815 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 15 557
Unit Price: 5,67000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 9 264
Unit Price: 5,25000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 10,29000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 11,13000 Kč
Datasheet
Zener Diode 6.2 V 300 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-B6V2,115

DigiKey Part Number
1727-4999-2-ND - Tape & Reel (TR)
1727-4999-1-ND - Cut Tape (CT)
1727-4999-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-B6V2,115
Description
DIODE ZENER 6.2V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 6.2 V 300 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
10 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX585-B6V2-QXNexperia USA Inc.01727-BZX585-B6V2-QXTR-ND0,00000 KčDirect
MM5Z6V2ST1Gonsemi41 848MM5Z6V2ST1GOSCT-ND5,25000 KčDirect
BZX584B6V2 RSGTaiwan Semiconductor Corporation81 449BZX584B6V2RSGCT-ND8,19000 KčSimilar
CZRU6V2B-HFComchip Technology0CZRU6V2B-HF-ND1,39815 KčSimilar
EDZVFHT2R6.2BRohm Semiconductor15 557EDZVFHT2R6.2BCT-ND5,67000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types