
BZX585-B3V6,115 | |
|---|---|
DigiKey Part Number | 2156-BZX585-B3V6,115-954-ND |
Manufacturer | |
Manufacturer Product Number | BZX585-B3V6,115 |
Description | DIODE ZENER 3.6V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 343 | 1,88982 Kč | 6 317,67 Kč |
| Unit Price without VAT: | 1,88982 Kč |
|---|---|
| Unit Price with VAT: | 2,28668 Kč |











