
BZX585-B36,115 | |
|---|---|
DigiKey Part Number | 1727-BZX585-B36,115TR-ND - Tape & Reel (TR) 1727-BZX585-B36,115CT-ND - Cut Tape (CT) 1727-BZX585-B36,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-B36,115 |
Description | DIODE ZENER 36V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 36 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 25.2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C36T-TP | MCC (Micro Commercial Components) | 8 000 | 353-BZT52C36T-TPCT-ND | 5,46000 Kč | Similar |
| BZX584B36 RSG | Taiwan Semiconductor Corporation | 8 000 | 1801-BZX584B36RSGCT-ND | 4,62000 Kč | Similar |
| DDZ9715T-7 | Diodes Incorporated | 0 | DDZ9715T-7-ND | 1,51186 Kč | Similar |
| EDZVFHT2R36B | Rohm Semiconductor | 7 856 | EDZVFHT2R36BCT-ND | 6,30000 Kč | Similar |
| MM3Z36VB | onsemi | 12 026 | MM3Z36VBCT-ND | 5,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

