DDZ9715T-7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 9
Unit Price: 5,25000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 36
Unit Price: 5,46000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 219
Unit Price: 5,67000 Kč
Datasheet
Zener Diode 36 V 150 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ9715T-7

DigiKey Part Number
DDZ9715T-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDZ9715T-7
Description
DIODE ZENER 36V 150MW SOD523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 150 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 27.3 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-523
Power - Max
150 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX585-B36,115Nexperia USA Inc.91727-BZX585-B36,115CT-ND5,25000 KčSimilar
BZX585-C36,115Nexperia USA Inc.361727-BZX585-C36,115CT-ND5,46000 KčSimilar
BZX84J-B36,115Nexperia USA Inc.01727-2139-1-ND0,00000 KčSimilar
BZX84J-C36,115Nexperia USA Inc.01727-BZX84J-C36,115CT-ND0,00000 KčSimilar
PZU36B,115Nexperia USA Inc.1 2191727-3737-1-ND5,67000 KčSimilar
Available To Order
Factory Stock: 21 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,51186 Kč4 535,58 Kč
6 0001,48162 Kč8 889,72 Kč
9 0001,11665 Kč10 049,85 Kč
15 0001,10240 Kč16 536,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,51186 Kč
Unit Price with VAT:1,82935 Kč