Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX585-B18,115 | |
|---|---|
DigiKey Part Number | 1727-2101-2-ND - Tape & Reel (TR) 1727-2101-1-ND - Cut Tape (CT) 1727-2101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-B18,115 |
Description | DIODE ZENER 18V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 18 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 45 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 700 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX585-B18-QX | Nexperia USA Inc. | 0 | 1727-BZX585-B18-QXTR-ND | 0,00000 Kč | Direct |
| BZT52C18T-7 | Diodes Incorporated | 828 | BZT52C18T-7DICT-ND | 0,19000 Kč | Similar |
| BZX584B18 RSG | Taiwan Semiconductor Corporation | 23 940 | 1801-BZX584B18RSGCT-ND | 0,33000 Kč | Similar |
| CZRU18VB-HF | Comchip Technology | 0 | CZRU18VB-HF-ND | 0,05659 Kč | Similar |
| DDZ9705T-7 | Diodes Incorporated | 0 | DDZ9705T-7-ND | 0,06994 Kč | Similar |



















