MM5Z18VT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 62 225
Unit Price: 3,36000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,62000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 51 972
Unit Price: 6,93000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 6,09000 Kč
Datasheet
Zener Diode 18 V 100 mW ±6% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 18 V 100 mW ±6% Surface Mount SOD-523
SC-76, SOD-523

MM5Z18VT1

DigiKey Part Number
MM5Z18VT1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM5Z18VT1
Description
DIODE ZENER 18V 100MW SOD523
Customer Reference
Detailed Description
Zener Diode 18 V 100 mW ±6% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
MM5Z18VT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 12.6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SOD-523
Power - Max
100 mW
Base Product Number
Impedance (Max) (Zzt)
45 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z18VT1Gonsemi62 225MM3Z18VT1GOSCT-ND3,36000 KčDirect
BZT585B18T-7Diodes Incorporated0BZT585B18T-7DICT-ND4,62000 KčSimilar
CZRU52C18Comchip Technology51 972641-1042-1-ND6,93000 KčSimilar
EDZVFHT2R18BRohm Semiconductor0EDZVFHT2R18BCT-ND6,09000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes