Zener Diode 3.6 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.6 V 300 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

BZX38450-C3V6F

DigiKey Part Number
1727-BZX38450-C3V6FTR-ND - Tape & Reel (TR)
1727-BZX38450-C3V6FCT-ND - Cut Tape (CT)
1727-BZX38450-C3V6FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX38450-C3V6F
Description
DIODE ZENER 3.6V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 3.6 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
7.5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 271
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,60400 Kč26,04 Kč
1001,60840 Kč160,84 Kč
5001,17462 Kč587,31 Kč
1 0001,03331 Kč1 033,31 Kč
2 0000,91394 Kč1 827,88 Kč
5 0000,78440 Kč3 922,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč