BZX384-C5V6-QX is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 1 220
Unit Price: 6,05000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9 500
Unit Price: 4,59000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: 2,09000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 195
Unit Price: 7,30000 Kč
Datasheet
Zener Diode 5.6 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384-C5V6-QX

DigiKey Part Number
1727-BZX384-C5V6-QXTR-ND - Tape & Reel (TR)
1727-BZX384-C5V6-QXCT-ND - Cut Tape (CT)
1727-BZX384-C5V6-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-C5V6-QX
Description
DIODE ZENER 5.6V 300MW SOD323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
40 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SZMM3Z5V6T1Gonsemi1 220SZMM3Z5V6T1GOSCT-ND6,05000 KčDirect
BZT52C5V6S R9GTaiwan Semiconductor Corporation9 5001801-BZT52C5V6SR9GCT-ND4,59000 KčSimilar
MM3Z5V6-AQDiotec Semiconductor04878-MM3Z5V6-AQCT-ND2,09000 KčSimilar
UFZVTE-175.6BRohm Semiconductor1 195846-UFZVTE-175.6BCT-ND7,30000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,70596 Kč2 117,88 Kč
6 0000,62869 Kč3 772,14 Kč
9 0000,58926 Kč5 303,34 Kč
15 0000,54490 Kč8 173,50 Kč
21 0000,51861 Kč10 890,81 Kč
30 0000,49302 Kč14 790,60 Kč
Manufacturers Standard Package
Unit Price without VAT:0,70596 Kč
Unit Price with VAT:0,85421 Kč