


BZX384-C3V6,115 | |
|---|---|
DigiKey Part Number | 1727-6229-2-ND - Tape & Reel (TR) 1727-6229-1-ND - Cut Tape (CT) 1727-6229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-C3V6,115 |
Description | DIODE ZENER 3.6V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX384-C3V6,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 1,95800 Kč | 19,58 Kč |
| 100 | 1,19990 Kč | 119,99 Kč |
| 500 | 0,86936 Kč | 434,68 Kč |
| 1 000 | 0,76201 Kč | 762,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,62168 Kč | 1 865,04 Kč |
| 6 000 | 0,55246 Kč | 3 314,76 Kč |
| 9 000 | 0,51710 Kč | 4 653,90 Kč |
| 15 000 | 0,47733 Kč | 7 159,95 Kč |
| 21 000 | 0,45376 Kč | 9 528,96 Kč |
| 30 000 | 0,43082 Kč | 12 924,60 Kč |
| 75 000 | 0,38042 Kč | 28 531,50 Kč |
| 150 000 | 0,34926 Kč | 52 389,00 Kč |
| 300 000 | 0,32305 Kč | 96 915,00 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |





