MM3Z3V6ST1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 3,36000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 276 000
Unit Price: 1,04990 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 544
Unit Price: 4,83000 Kč
Datasheet
Zener Diode 3.6 V 200 mW ±3% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.6 V 200 mW ±3% Surface Mount SOD-323
SC-76, SOD-323

MM3Z3V6ST1

DigiKey Part Number
MM3Z3V6ST1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM3Z3V6ST1
Description
DIODE ZENER 3.6V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 3.6 V 200 mW ±3% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
MM3Z3V6ST1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±3%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
90 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z3V6T1Gonsemi0MM3Z3V6T1GOSCT-ND3,36000 KčDirect
BZX384-C3V6,115Nexperia USA Inc.276 0001727-6229-1-ND1,04990 KčSimilar
PZU3.6BA,115Nexperia USA Inc.1 5441727-8210-1-ND4,83000 KčSimilar
Obsolete
Marketplace Stock: 11 737 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

11 737In Stock
Ships from Rochester Electronics, LLC