BZX384-C3V3,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 6 056
Unit Price: 2,73000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6 864
Unit Price: 4,62000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 32 950
Unit Price: 8,40000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,21789 Kč

Similar


onsemi
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 3 129
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 90 000
Unit Price: 0,83992 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 469
Unit Price: 5,04000 Kč
Datasheet
Zener Diode 3.3 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.3 V 300 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

BZX384-C3V3,115

DigiKey Part Number
1727-4990-2-ND - Tape & Reel (TR)
1727-4990-1-ND - Cut Tape (CT)
1727-4990-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-C3V3,115
Description
DIODE ZENER 3.3V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 3.3 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BZX384-C3V3,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
95 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Series
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
300 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-C3V3S_R1_00001Panjit International Inc.6 0563757-BZT52-C3V3S_R1_00001CT-ND2,73000 KčSimilar
BZT52C3V3S R9GTaiwan Semiconductor Corporation6 8641801-BZT52C3V3SR9GCT-ND4,62000 KčSimilar
CZRF52C3V3Comchip Technology32 950641-1056-1-ND8,40000 KčSimilar
CZRFR52C3V3Comchip Technology0CZRFR52C3V3-ND1,21789 KčSimilar
MM3Z3V3ST1Gonsemi0MM3Z3V3ST1GOSCT-ND3,57000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes