BZX384-B6V2,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 746
Unit Price: 3,57000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9 610
Unit Price: 4,62000 Kč
Datasheet

Similar


onsemi
In Stock: 143 046
Unit Price: 0,83992 Kč
Datasheet

Similar


onsemi
In Stock: 9 767
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 21 170
Unit Price: 6,09000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 001
Unit Price: 5,04000 Kč
Datasheet
Zener Diode 6.2 V 300 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.2 V 300 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

BZX384-B6V2,115

DigiKey Part Number
1727-3667-2-ND - Tape & Reel (TR)
1727-3667-1-ND - Cut Tape (CT)
1727-3667-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-B6V2,115
Description
DIODE ZENER 6.2V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 6.2 V 300 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes