


SZMM3Z6V2ST1G | |
|---|---|
DigiKey Part Number | SZMM3Z6V2ST1GOSTR-ND - Tape & Reel (TR) SZMM3Z6V2ST1GOSCT-ND - Cut Tape (CT) SZMM3Z6V2ST1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z6V2ST1G |
Description | DIODE ZENER 6.2V 300MW SOD323 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM3Z6V2ST1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 3 µA @ 4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B6V2S-AU_R1_000A1 | Panjit International Inc. | 30 | 3757-BZT52-B6V2S-AU_R1_000A1CT-ND | 2,71000 Kč | Similar |
| CMDZ6L2 TR PBFREE | Central Semiconductor Corp | 16 | 1514-CMDZ6L2TRPBFREECT-ND | 11,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 4,50500 Kč | 45,05 Kč |
| 100 | 2,82590 Kč | 282,59 Kč |
| 500 | 2,09014 Kč | 1 045,07 Kč |
| 1 000 | 1,85218 Kč | 1 852,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,43416 Kč | 4 302,48 Kč |
| 6 000 | 1,29245 Kč | 7 754,70 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |



