


BZT52B6V2JSHE3-TP | |
|---|---|
DigiKey Part Number | 353-BZT52B6V2JSHE3-TPTR-ND - Tape & Reel (TR) 353-BZT52B6V2JSHE3-TPCT-ND - Cut Tape (CT) 353-BZT52B6V2JSHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B6V2JSHE3-TP |
Description | DIODE ZENER 6.2V 200MW SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 200 mW ±2% Surface Mount SOD-323 |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 3 µA @ 4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B6V2S | Shenzhen Slkormicro Semicon Co., Ltd. | 9 000 | 5399-BZT52B6V2SCT-ND | 0,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,78000 Kč | 37,80 Kč |
| 100 | 2,36020 Kč | 236,02 Kč |
| 500 | 1,73696 Kč | 868,48 Kč |
| 1 000 | 1,53495 Kč | 1 534,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,27717 Kč | 3 831,51 Kč |
| 6 000 | 1,14702 Kč | 6 882,12 Kč |
| 9 000 | 1,08065 Kč | 9 725,85 Kč |
| 15 000 | 1,00599 Kč | 15 089,85 Kč |
| 21 000 | 0,96175 Kč | 20 196,75 Kč |
| 30 000 | 0,91874 Kč | 27 562,20 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |


