


BZT52B6V2S | |
|---|---|
DigiKey Part Number | 5399-BZT52B6V2STR-ND - Tape & Reel (TR) 5399-BZT52B6V2SCT-ND - Cut Tape (CT) 5399-BZT52B6V2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B6V2S |
Description | INDEPENDENT TYPE 6.08V~6.32V 200 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 200 mW ±1.94% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1.94% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,65900 Kč | 16,59 Kč |
| 100 | 1,01210 Kč | 101,21 Kč |
| 500 | 0,72990 Kč | 364,95 Kč |
| 1 000 | 0,63750 Kč | 637,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,51977 Kč | 1 559,31 Kč |
| 6 000 | 0,46014 Kč | 2 760,84 Kč |
| 9 000 | 0,42964 Kč | 3 866,76 Kč |
| 15 000 | 0,39535 Kč | 5 930,25 Kč |
| 21 000 | 0,37500 Kč | 7 875,00 Kč |
| 30 000 | 0,35520 Kč | 10 656,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

