BZX384-B43,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 4 830
Unit Price: 2,73000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 4 500
Unit Price: 3,36000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 10 000
Unit Price: 4,62000 Kč
Datasheet

Similar


onsemi
In Stock: 7 791
Unit Price: 5,04000 Kč
Datasheet

Similar


onsemi
In Stock: 1 506
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 6,09000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 7 311
Unit Price: 5,25000 Kč
Datasheet
Zener Diode 43 V 300 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 43 V 300 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

BZX384-B43,115

DigiKey Part Number
1727-3657-2-ND - Tape & Reel (TR)
1727-3657-1-ND - Cut Tape (CT)
1727-3657-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-B43,115
Description
DIODE ZENER 43V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 43 V 300 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
150 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 30.1 V
Series
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
300 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-B43S-AU_R1_000A1Panjit International Inc.4 8303757-BZT52-B43S-AU_R1_000A1CT-ND2,73000 KčSimilar
BZT52-B43S_R1_00001Panjit International Inc.4 5003757-BZT52-B43S_R1_00001CT-ND3,36000 KčSimilar
BZT52C43S R9GTaiwan Semiconductor Corporation10 0001801-BZT52C43SR9GCT-ND4,62000 KčSimilar
MM3Z43VBonsemi7 791MM3Z43VBCT-ND5,04000 KčSimilar
MM3Z43VT1Gonsemi1 506MM3Z43VT1GOSCT-ND3,36000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes