Zener Diode 43 V 200 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 43 V 200 mW ±2% Surface Mount SOD-323F
SOD-323F Pkg

MM3Z43VB

DigiKey Part Number
MM3Z43VBTR-ND - Tape & Reel (TR)
MM3Z43VBCT-ND - Cut Tape (CT)
MM3Z43VBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z43VB
Description
DIODE ZENER 43V 200MW SOD323F
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 200 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
141 Ohms
Current - Reverse Leakage @ Vr
45 nA @ 30.1 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 791
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,04500 Kč30,45 Kč
1001,88350 Kč188,35 Kč
5001,37788 Kč688,94 Kč
1 0001,21347 Kč1 213,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,92944 Kč2 788,32 Kč
6 0000,83138 Kč4 988,28 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč