
BZT52-B43S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B43S_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B43S_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B43S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B43S_R1_00001 |
Description | DIODE ZENER 43V 200MW SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 32 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,03700 Kč | 20,37 Kč |
| 100 | 1,25360 Kč | 125,36 Kč |
| 500 | 0,90796 Kč | 453,98 Kč |
| 1 000 | 0,79540 Kč | 795,40 Kč |
| 2 000 | 0,70018 Kč | 1 400,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,59672 Kč | 2 983,60 Kč |
| 10 000 | 0,53251 Kč | 5 325,10 Kč |
| 15 000 | 0,49975 Kč | 7 496,25 Kč |
| 25 000 | 0,46289 Kč | 11 572,25 Kč |
| 35 000 | 0,44104 Kč | 15 436,40 Kč |
| 50 000 | 0,41979 Kč | 20 989,50 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

