


BZX384-B3V3F | |
|---|---|
DigiKey Part Number | 1727-BZX384-B3V3FTR-ND - Tape & Reel (TR) 1727-BZX384-B3V3FCT-ND - Cut Tape (CT) 1727-BZX384-B3V3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B3V3F |
Description | DIODE ZENER 3.3V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,60061 Kč | 6 006,10 Kč |
| 20 000 | 0,54071 Kč | 10 814,20 Kč |
| 30 000 | 0,51015 Kč | 15 304,50 Kč |
| 50 000 | 0,47580 Kč | 23 790,00 Kč |
| 70 000 | 0,45545 Kč | 31 881,50 Kč |
| 100 000 | 0,43566 Kč | 43 566,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 100 | 1,60840 Kč | 160,84 Kč |
| 500 | 1,17462 Kč | 587,31 Kč |
| 1 000 | 1,03331 Kč | 1 033,31 Kč |
| 2 000 | 0,91394 Kč | 1 827,88 Kč |
| 5 000 | 0,78440 Kč | 3 922,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,81400 Kč | 28,14 Kč |
| 100 | 1,73860 Kč | 173,86 Kč |
| 500 | 1,26828 Kč | 634,14 Kč |
| 1 000 | 1,11583 Kč | 1 115,83 Kč |
| 2 000 | 0,98712 Kč | 1 974,24 Kč |
| 5 000 | 0,84714 Kč | 4 235,70 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |





