


BZX384-A3V0-QX | |
|---|---|
DigiKey Part Number  | 1727-BZX384-A3V0-QXTR-ND - Tape & Reel (TR) 1727-BZX384-A3V0-QXCT-ND - Cut Tape (CT) 1727-BZX384-A3V0-QXDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BZX384-A3V0-QX  | 
Description  | DIODE ZENER 3V 300MW SOD323  | 
Customer Reference  | |
Detailed Description  | Zener Diode 3 V 300 mW ±1% Surface Mount SOD-323  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±1%  | |
Power - Max  | 300 mW  | |
Impedance (Max) (Zzt)  | 95 Ohms  | |
Current - Reverse Leakage @ Vr  | 10 µA @ 1 V  | |
Voltage - Forward (Vf) (Max) @ If  | 1.1 V @ 100 mA  | |
Operating Temperature  | 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | SOD-323  | |
Base Product Number  | 
| Cut Tape (CT) & Digi-Reel®: | 6000 | 
| Tape & Reel (TR): | 6000 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 17,27000 Kč | 17,27 Kč | 
| 10 | 10,67300 Kč | 106,73 Kč | 
| 50 | 7,78140 Kč | 389,07 Kč | 
| 100 | 6,84100 Kč | 684,10 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 3,97471 Kč | 11 924,13 Kč | 
| 6 000 | 3,63266 Kč | 21 795,96 Kč | 
| Unit Price without VAT: | 17,27000 Kč | 
|---|---|
| Unit Price with VAT: | 20,89670 Kč | 







