


BZX384-A51-QX | |
|---|---|
DigiKey Part Number | 1727-BZX384-A51-QXTR-ND - Tape & Reel (TR) 1727-BZX384-A51-QXCT-ND - Cut Tape (CT) 1727-BZX384-A51-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-A51-QX |
Description | DIODE ZENER 51V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 51 V 300 mW ±1% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 180 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 35.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,27000 Kč | 17,27 Kč |
| 10 | 10,67300 Kč | 106,73 Kč |
| 50 | 7,78140 Kč | 389,07 Kč |
| 100 | 6,84100 Kč | 684,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,97471 Kč | 11 924,13 Kč |
| 6 000 | 3,63266 Kč | 21 795,96 Kč |
| Unit Price without VAT: | 17,27000 Kč |
|---|---|
| Unit Price with VAT: | 20,89670 Kč |


