
| BZV90-C12,115 | |
|---|---|
| DigiKey Part Number | 1727-5562-2-ND - Tape & Reel (TR) 1727-5562-1-ND - Cut Tape (CT) 1727-5562-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BZV90-C12,115 | 
| Description | DIODE ZENER 12V 1.5W SOT223 | 
| Customer Reference | |
| Detailed Description | Zener Diode 12 V 1.5 W ±5% Surface Mount SOT-223 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BZV90-C12,115 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 1.5 W | |
| Impedance (Max) (Zzt) | 25 Ohms | |
| Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
| Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
| Operating Temperature | -65°C ~ 150°C | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOT-223 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč | 
| 10 | 14,08600 Kč | 140,86 Kč | 
| 50 | 10,34900 Kč | 517,45 Kč | 
| 100 | 9,13590 Kč | 913,59 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 6,31337 Kč | 6 313,37 Kč | 
| 2 000 | 5,73393 Kč | 11 467,86 Kč | 
| Unit Price without VAT: | 22,68000 Kč | 
|---|---|
| Unit Price with VAT: | 27,44280 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic