
UC2856QDWR | |
|---|---|
DigiKey Part Number | 296-19902-2-ND - Tape & Reel (TR) 296-19902-1-ND - Cut Tape (CT) 296-19902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2856QDWR |
Description | IC REG CTRLR MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2856QDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7V ~ 40V | |
Frequency - Switching | 200kHz | |
Duty Cycle (Max) | 47% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,19000 Kč | 148,19 Kč |
| 10 | 114,30200 Kč | 1 143,02 Kč |
| 25 | 105,80560 Kč | 2 645,14 Kč |
| 100 | 96,47640 Kč | 9 647,64 Kč |
| 250 | 92,02976 Kč | 23 007,44 Kč |
| 500 | 89,34884 Kč | 44 674,42 Kč |
| 1 000 | 87,14216 Kč | 87 142,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 78,77963 Kč | 157 559,26 Kč |
| Unit Price without VAT: | 148,19000 Kč |
|---|---|
| Unit Price with VAT: | 179,30990 Kč |



