
BZV55-B3V6,115 | |
|---|---|
DigiKey Part Number | 1727-1624-2-ND - Tape & Reel (TR) 1727-1624-1-ND - Cut Tape (CT) 1727-1624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-B3V6,115 |
Description | DIODE ZENER 3.6V 500MW LLDS |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±2% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 2,86300 Kč | 28,63 Kč |
| 50 | 2,03760 Kč | 101,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,96350 Kč | 2 408,75 Kč |
| 5 000 | 0,85842 Kč | 4 292,10 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |









