12-TDFN-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20463GTCB/V+

DigiKey Part Number
505-MAX20463GTCB/V+-ND
Manufacturer
Manufacturer Product Number
MAX20463GTCB/V+
Description
AUTOMOTIVE USB TYPE-A TO TYPE-C
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
USB Type C PMIC 12-TDFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Applications
USB Type C
Current - Supply
1.8mA (Max)
Voltage - Supply
4.75V ~ 6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-TDFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1 872
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
62432,62851 Kč20 360,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,62851 Kč
Unit Price with VAT:39,48050 Kč