
BZT52H-C3V3,115 | |
|---|---|
DigiKey Part Number | 1727-3607-2-ND - Tape & Reel (TR) 1727-3607-1-ND - Cut Tape (CT) 1727-3607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-C3V3,115 |
Description | DIODE ZENER 3.3V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 375 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 95 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123F |
Power - Max 375 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-C3V3-AU_R1_000A1 | Panjit International Inc. | 99 | 3757-BZT52-C3V3-AU_R1_000A1CT-ND | 2,31000 Kč | Similar |
| BZT52C3V3 RHG | Taiwan Semiconductor Corporation | 2 927 | BZT52C3V3RHGCT-ND | 4,41000 Kč | Similar |
| KDZVTR3.0B | Rohm Semiconductor | 2 909 | 846-KDZVTR3.0BCT-ND | 12,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,35200 Kč | 23,52 Kč |
| 100 | 1,44890 Kč | 144,89 Kč |
| 500 | 1,05410 Kč | 527,05 Kč |
| 1 000 | 0,92601 Kč | 926,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,76251 Kč | 2 287,53 Kč |
| 6 000 | 0,67985 Kč | 4 079,10 Kč |
| 9 000 | 0,63766 Kč | 5 738,94 Kč |
| 15 000 | 0,59018 Kč | 8 852,70 Kč |
| 21 000 | 0,56204 Kč | 11 802,84 Kč |
| 30 000 | 0,53467 Kč | 16 040,10 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |






